G3VM-61HR(TR)

Heilind Number:OMRG3VM-61HR(TR)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61HR(TR)
ECAD Model:
3D Model

Description:

HIGH CURRENT MOS FET T/R SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61HR(TR)
Series:G3VM
Mount Type:Surface Mount
Load Current:2300 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.07 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61HR(TR)

Detailed Description

Introducing the G3VM-61HR(TR) HIGH CURRENT MOS FET T/R SIGNAL RELAYS, a cutting-edge solution for seamless signal transmission. Engineered for reliability, these surface mount relays are a crucial component in any electronic system. With a contact configuration of SPST-NO and a maximum load current of 2300 mA at 60 V, they offer unparalleled performance even in demanding applications. The MOSFET output device ensures efficient operation, while the low on-state resistance of 0.07 Ohm guarantees minimal power loss. RoHS compliant and designed for solder termination, these relays prioritize environmental sustainability and ease of installation. Whether you're designing consumer electronics or industrial machinery, the G3VM series delivers uncompromising quality. Experience the future of signal relay technology with the G3VM-61HR(TR).