G3VM-61PR1(TR05)

Heilind Number:OMRG3VM-61PR1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61PR1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61PR1(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:120 mA
Load Voltage:60 V
On-State Resistance:15 Ohm
SKU:OMRG3VM-61PR1(TR05)

Detailed Description

The G3VM-61PR1(TR05) MOS-FET Relay Signal Relay is a high-performance component designed for surface mount applications. Part of the G3VM series, it offers reliable switching capabilities with a contact configuration of SPST-NO. Operating efficiently in a wide temperature range from -40°C to 85°C, this relay is suitable for diverse environmental conditions. With an output device of MOSFET and contact termination through solder, it ensures robust connectivity. The load current of 120mA and load voltage of 60V make it versatile for various circuit requirements. Featuring an on-state resistance of 15 Ohm, it guarantees low power consumption and optimal performance. Trusted for its quality and efficiency, this relay is a vital component in solid-state relay applications.