| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61PR(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 400 mA |
| Load Voltage: | 60 V |
| On-State Resistance: | 1.5 Ohm |
| SKU: | OMRG3VM-61PR(TR05) |
G3VM-61PR(TR05)
| Heilind Number: | OMRG3VM-61PR(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61PR(TR05) |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-61PR(TR05) is a high-performance MOS-FET relay from the G3VM series, designed for surface mount applications. With a wide operating temperature range of -40°C to 85°C, this relay ensures reliable performance in various environments. Featuring a SPST-NO contact configuration and utilizing a MOSFET as the output device, it offers efficient switching capabilities. The contact termination is solder, providing secure connectivity. With a load current capacity of 400 mA and a load voltage of 60 V, this relay is suitable for a range of low-power switching tasks. Its low on-state resistance of 1.5 Ohm minimizes power loss. Ideal for use in solid state relay applications, the G3VM-61PR(TR05) guarantees durability and precision in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

