| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61QR2(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 1000 mA |
| Load Voltage: | 60 V |
| On-State Resistance: | 0.3 Ohm |
| SKU: | OMRG3VM-61QR2(TR05) |
G3VM-61QR2(TR05)
| Heilind Number: | OMRG3VM-61QR2(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61QR2(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-61QR2(TR05) MOSFET Relay, a high-performance solid-state component designed for efficient switching applications. With a contact configuration of SPST-NO and a load current handling capacity of 1000 mA at 60V, this relay ensures reliable operation in various systems. Its surface mount design and solder contact termination make installation seamless. The output device, a MOSFET, offers low on-state resistance of 0.3 Ohm, minimizing power loss and heat generation. Operating between -40°C to 110°C, it guarantees performance in extreme environments. RoHS compliant and available in stock, this G3VM series relay is an ideal choice for applications demanding precision and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Omron Electric G3VM-201WR(TR05) | Solid State Relay, SPST-NO, 200V, MOS FET Relay, High-Current | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||


