| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61QR(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 400 mA |
| Load Voltage: | 60 V |
| On-State Resistance: | 1.5 Ohm |
| SKU: | OMRG3VM-61QR(TR05) |
G3VM-61QR(TR05)
| Heilind Number: | OMRG3VM-61QR(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61QR(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-61QR(TR05) MOSFET Relay, a high-performance solid state relay designed for precision switching applications. With a contact configuration of SPST-NO, this relay ensures reliable and seamless operation. Boasting a load current capacity of 400mA and a load voltage of 60V, it is suitable for a wide range of power control tasks. The Surface Mount mount type allows for easy installation on PCBs. RoHS compliant, it meets stringent environmental standards. Featuring an on-state resistance of 1.5 Ohm, it offers efficient performance. Operating smoothly in temperatures ranging from -40°C to 110°C, it is ideal for both industrial and commercial use. Trust the G3VM-61QR(TR05) for your relay needs, delivering quality and durability in one compact package.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||

