G3VM-61QV2H(TR05)

Heilind Number:OMRG3VM-61QV2H(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61QV2H(TR05)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOS FET Solid State Relay, S-VSON(L) 4 Pin, 60V, 1A Maximum Continuous Load Current, High Input Forward Voltage

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61QV2H(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:1000 mA
Load Voltage:60 V
On-State Resistance:0.3 Ohm
SKU:OMRG3VM-61QV2H(TR05)

Detailed Description

The G3VM-61QV2H(TR05) is a high-performance solid-state relay designed for reliable switching in a variety of electronic applications. With a surface mount configuration, it offers easy installation on PCBs. Operating efficiently in a wide temperature range from -40°C to 110°C, this relay ensures stable performance even in harsh environments. Featuring a SPST-NO contact configuration and an output device based on MOSFET technology, it guarantees seamless operation with a load current of up to 1000 mA and a load voltage of 60 V. The on-state resistance of 0.3 Ohm minimizes power loss, making it an energy-efficient choice. Fully RoHS compliant, it meets international environmental standards. Perfect for use in industrial controls, automation systems, and more, the G3VM series solid-state relay offers exceptional quality and reliability.