| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61QV2L(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 1000 mA |
| Load Voltage: | 60 V |
| On-State Resistance: | 0.3 Ohm |
| SKU: | OMRG3VM-61QV2L(TR05) |
G3VM-61QV2L(TR05)
Specifications
Detailed Description
Introducing the G3VM-61QV2L(TR05) Solid State Relay, a high-performance electronic switch designed for demanding applications. Operating with precision and efficiency, this Surface Mount relay offers a Contact Configuration of SPST-NO, making it ideal for a wide range of industrial and commercial automation systems. With a maximum Load Current of 1000 mA and Load Voltage of 60V, this relay delivers reliable control over power circuits. Its Output Device, a MOSFET, ensures fast and accurate switching, while the On-State Resistance of 0.3 Ohm minimizes power loss. Built for durability, this relay complies with RoHS standards and features Solder Contact Termination for secure connections. Whether you're designing complex control systems or upgrading existing setups, the OMR G3VM-61QV2L(TR05) is the perfect choice for seamless and efficient relay operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||

