G3VM-61QVH(TR05)

Heilind Number:OMRG3VM-61QVH(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61QVH(TR05)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOS FET Solid State Relay, S-VSON(L) 4 Pin, 60V, 0.4A Maximum Continuous Load Current, High Input Forward Voltage

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61QVH(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:400 mA
Load Voltage:60 V
On-State Resistance:1.5 Ohm
SKU:OMRG3VM-61QVH(TR05)

Detailed Description

The G3VM-61QVH(TR05) is a high-performance solid state relay designed for surface mount applications. Operating between a wide temperature range of -40°C to 110°C, this relay offers reliable performance in various environments. Featuring a Single-Pole Single-Throw Normally Open contact configuration, it guarantees seamless operation. With a load current capacity of 400mA and load voltage of 60V, it is suitable for a wide range of electronic devices. The MOSFET output device ensures efficient switching with an on-state resistance of 1.5 Ohm. Fully RoHS compliant, it meets environmental standards. Perfect for use in industrial and electronic applications, the G3VM61QVHTR05 solid state relay is a dependable choice for your relay needs.