G3VM-61UR1(TR05)

Heilind Number:OMRG3VM-61UR1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61UR1(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61UR1(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:120 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:15 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61UR1(TR05)

Detailed Description

Introducing the G3VM-61UR1(TR05), a high-performance MOS-FET relay from the G3VM series designed for signal relay applications. With a compact surface mount design, this relay operates efficiently in a wide temperature range from -40°C to 110°C, ensuring reliability in various environments. Featuring a single-pole, single-throw normally open contact configuration, it utilizes a MOSFET output device with a load current of 120mA and load voltage of 60V. The on-state resistance of 15 Ohm guarantees minimal power loss during operation. Perfect for use in telecommunications, industrial control, and automotive systems, this solid state relay offers dependable performance and precise control. Upgrade your relay systems with the G3VM-61UR1(TR05) for seamless signal relay functionality.