| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-61UR(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 400 mA |
| Load Voltage: | 60 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 1.5 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-61UR(TR05) |
G3VM-61UR(TR05)
| Heilind Number: | OMRG3VM-61UR(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-61UR(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-61UR(TR05), a high-performance MOS-FET signal relay from the G3VM series. Designed for surface mount applications, this relay operates flawlessly in a wide temperature range from -40°C to 110°C. Featuring a single-pole, single-throw normally open contact configuration, it utilizes a MOSFET as the output device for efficient switching. With a maximum load current of 400 mA and load voltage of 60V, it is ideal for various signal switching tasks. The contact termination is solder, ensuring secure connections. Boasting an on-state resistance of 1.5 Ohm, this relay guarantees low power loss and high reliability. Whether used in industrial automation, telecommunications, or consumer electronics, the G3VM61URTR05 is a top choice for solid-state relay applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

