G3VM-61VR

Heilind Number:OMRG3VM-61VR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61VR
ECAD Model:
3D Model

Description:

MOSFET RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61VR
Series:G3VM
Mount Type:Surface Mount
Load Current:1400 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.25 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61VR

Detailed Description

The G3VM-61VR is a high-performance solid state relay designed for surface mount applications. With a wide operating temperature range from -40°C to 110°C, this relay ensures reliable performance in various environments. Featuring a SPST-NO contact configuration, it offers seamless switching of signals. The output device, a MOSFET, guarantees efficient and precise control. With a load current capacity of 1400 mA and a load voltage of 60 V, it is suitable for a wide range of industrial and electronic applications. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility. The on-state resistance of 0.25 Ohm ensures minimal power loss during operation. This relay, part of the G3VM series, is a dependable component for solid state relay systems.