G3VM-61VR(TR05)

Heilind Number:OMRG3VM-61VR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61VR(TR05)
ECAD Model:
3D Model

Description:

OMRG3VM-61VR(TR05)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61VR(TR05)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:1400 mA
Load Voltage:60 V
On-State Resistance:0.25 Ohm
SKU:OMRG3VM-61VR(TR05)

Detailed Description

The G3VM-61VR(TR05) is a high-performance solid state relay from the G3VM series, designed for surface mount applications. With a wide operating temperature range of -40°C to 110°C, this relay ensures reliable performance in diverse environments. Boasting a contact configuration of SPST-NO and utilizing a MOSFET as the output device, it offers efficient switching capabilities. RoHS compliant and featuring solder contact termination, it aligns with modern environmental and manufacturing standards. The relay can handle a load current of 1400 mA and a load voltage of 60 V, making it suitable for a variety of industrial and electronic applications. With a low on-state resistance of 0.25 Ohm, it minimizes power loss and enhances overall efficiency. A valuable addition to the Solid State Relays & Components category, the G3VM61VRTR05 does not offer hi-rel capabilities, focusing instead on delivering cost-effective performance.