G3VM-61VY2

Heilind Number:OMRG3VM-61VY2
Manufacturer:Omron Electric
Manufacturer Number:G3VM-61VY2
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-61VY2
Series:G3VM
Mount Type:Surface Mount
Load Current:500 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-61VY2

Detailed Description

Introducing the G3VM-61VY2, a high-performance MOS-FET Relay Signal Relay from the renowned G3VM series. Designed for seamless surface mount installation, this relay operates flawlessly in a wide temperature range from -40°C to 110°C. Featuring a single-pole single-throw normally open contact configuration, it efficiently controls signal transmission. With a load current capacity of 500mA and load voltage rating of 60V, it is perfect for various electronic applications. The MOSFET output device ensures reliable performance, while the solder termination guarantees secure connectivity. RoHS compliant and readily available in stock, this relay is a must-have component for solid-state relay assemblies. Trust in the G3VM61VY2 for top-tier functionality and performance in your electronic systems.