G3VM-63G

Heilind Number:OMRG3VM-63G
Manufacturer:Omron Electric
Manufacturer Number:G3VM-63G
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-63G
Series:G3VM
Mount Type:Surface Mount
Load Current:500 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2.5 Ohm
Contact Configuration:SPST-NC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-63G

Detailed Description

Introducing the G3VM-63G, a high-performance MOS-FET relay designed for signal switching applications. Part of the G3VM series, this relay offers reliable surface mount installation with a wide operating temperature range from -40°C to 105°C. Featuring a Single Pole Single Throw Normally Closed contact configuration and RoHS compliance, it ensures efficient and environmentally friendly operation. With a maximum load current of 500mA and load voltage of 60V, this relay is capable of handling various signal switching tasks. The output device is a MOSFET with an ultra-low on-state resistance of 2.5 Ohms, guaranteeing minimal power loss. Whether in industrial control systems or telecommunications equipment, the G3VM63G is a dependable solid-state relay solution.