G3VM-63G(TR05)

Heilind Number:OMRG3VM-63G(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-63G(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-63G(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:500 mA
Load Voltage:60 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:2.5 Ohm
Contact Configuration:SPST-NC
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-63G(TR05)

Detailed Description

The G3VM-63G(TR05) is a high-performance MOS-FET Signal Relay designed for efficient and reliable switching in electronic applications. Featuring a Surface Mount mount type, this relay is easily integrated onto circuit boards. With a wide operating temperature range from -40°C to 105°C, it ensures stable performance in varying environmental conditions. The SPST-NC contact configuration and MOSFET output device guarantee seamless signal transmission with a load current of 500mA and load voltage of 60V. With a low on-state resistance of 2.5 Ohms, it minimizes power loss and heat generation. RoHS compliant for environmental responsibility, and boasting a solder contact termination, the G3VM series relay offers durability and performance in one compact package. Perfect for a variety of applications, from automotive to industrial electronics, it's a versatile and essential component for any design project.