G3VM-71PR(TR05)

Heilind Number:OMRG3VM-71PR(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-71PR(TR05)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-71PR(TR05)
Series:G3VM
Mount Type:Surface Mount
Load Current:400 mA
Load Voltage:75 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:1.5 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-71PR(TR05)

Detailed Description

Introducing the G3VM-71PR(TR05), a high-performance MOS-FET Relay from the renowned G3VM series. This Surface Mount relay boasts exceptional reliability and functionality, making it ideal for a wide range of signal relay applications. With a maximum operating temperature of 85°C and a minimum of -40°C, it ensures reliable performance even in extreme conditions. Featuring a SPST-NO contact configuration and output device MOSFET, it offers seamless switching capabilities. The contact termination is solder-based, guaranteeing secure connectivity. With a load current of 400 mA and load voltage of 75 V, it can efficiently handle various signal relay tasks. The on-state resistance of 1.5 Ohm further enhances its performance. Trust in the G3VM-71PR(TR05) for your solid-state relay needs, a top-tier product in the realm of relay technology.