G3VM-81GR1

Heilind Number:OMRG3VM-81GR1
Manufacturer:Omron Electric
Manufacturer Number:G3VM-81GR1
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-81GR1
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:200 mA
Load Voltage:80 V
On-State Resistance:8 Ohm
SKU:OMRG3VM-81GR1

Detailed Description

Introducing the G3VM-81GR1, a high-performance MOS-FET Relay Signal Relay from the acclaimed G3VM series. Designed for surface mount applications, this relay operates flawlessly in temperatures ranging from -20°C to 85°C, ensuring reliability in diverse environments. Its SPST-NO contact configuration and MOSFET output device guarantee efficient signal switching. With a load current capacity of 200mA and load voltage of 80V, it is ideal for a wide range of electronic systems. The contact termination via solder ensures secure connectivity. Boasting an on-state resistance of 8 Ohm, this relay offers low power consumption without sacrificing performance. Whether used in industrial machinery, telecommunications, or automotive applications, the G3VM-81GR1 provides dependable signal relay functionality. Explore its capabilities in the Products, Relays, Solid State Relays & Components category.