G3VM-81GR1(TR)

Heilind Number:OMRG3VM-81GR1(TR)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-81GR1(TR)
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-81GR1(TR)
Series:G3VM
Mount Type:Surface Mount
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:200 mA
Load Voltage:80 V
On-State Resistance:8 Ohm
SKU:OMRG3VM-81GR1(TR)

Detailed Description

Introducing the G3VM-81GR1(TR) MOS-FET RELAY SIGNAL RELAY, a high-performance component designed for precise signal switching applications. Part of the G3VM series, this relay features surface mount installation for seamless integration onto circuit boards. With a wide operating temperature range from -20°C to 85°C, it ensures reliable performance in various environments. The SPST-NO contact configuration and MOSFET output device guarantee efficient signal transmission. Solder termination allows for secure connections, while the 200 mA load current and 80 V load voltage capacity cater to diverse signal requirements. Boasting an ultra-low on-state resistance of 8 Ohm, this relay maximizes signal integrity. Trust in the G3VM-81GR1(TR) for dependable signal relay solutions in demanding applications.