| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-81HR |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 1.25 mA |
| Load Voltage: | 80 V |
| On-State Resistance: | 0.15 Ohm |
| SKU: | OMRG3VM-81HR |
G3VM-81HR
| Heilind Number: | OMRG3VM-81HR |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-81HR |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-81HR is a compact 6SOP surface mount relay, featuring a SPST-NO contact configuration for reliable switching performance. With a maximum load voltage of 80V and a load current rating of 1.25A, this solid state relay is ideal for a variety of low to medium power applications. Its MOSFET output device ensures efficient operation, while the low on-state resistance of 0.15 Ohm minimizes power loss. Operating in a wide temperature range from -20°C to 85°C, this RoHS-compliant relay offers robust and dependable performance in diverse environmental conditions. Upgrade your relay system with the G3VM81HR for enhanced efficiency and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

