| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-81HR(TR) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 1.25 mA |
| Load Voltage: | 80 V |
| On-State Resistance: | 0.15 Ohm |
| SKU: | OMRG3VM-81HR(TR) |
G3VM-81HR(TR)
| Heilind Number: | OMRG3VM-81HR(TR) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-81HR(TR) |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-81HR(TR) is a high-performance solid-state relay designed for efficient switching operations in various electronic applications. With a contact configuration of SPST-NO and a load voltage of 80V, this relay offers reliable performance in controlling circuit functions. Its surface mount design and solder termination make installation easy and secure. Operating within a wide temperature range from -20°C to 85°C, it ensures stability even in harsh environments. The output device, a MOSFET, guarantees fast and precise switching with an on-state resistance of 0.15 Ohm. RoHS compliant, the G3VM series relay is not only efficient but also environmentally friendly, making it a top choice for professionals in the industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

