| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-81PR(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 120 mA |
| Load Voltage: | 80 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 12 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-81PR(TR05) |
G3VM-81PR(TR05)
| Heilind Number: | OMRG3VM-81PR(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-81PR(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MOS-FET Relay Signal Relay, part of the G3VM series. This Surface Mount relay offers reliable performance in a wide temperature range from -40°C to 85°C. Featuring a SPST-NO contact configuration and utilizing a MOSFET as the output device, it ensures efficient signal switching. With a load current capacity of 120mA and load voltage up to 80V, it's suitable for various applications. The contact termination is through soldering, guaranteeing secure connections. With an on-state resistance of 12 Ohm, this relay provides low power dissipation. Ideal for use in solid state relay applications, it meets high-quality standards. Upgrade your relay systems with the G3VM81PRTR05 for dependable and efficient operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

