| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-81UR1(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 200 mA |
| Load Voltage: | 80 V |
| On-State Resistance: | 8 Ohm |
| SKU: | OMRG3VM-81UR1(TR05) |
G3VM-81UR1(TR05)
| Heilind Number: | OMRG3VM-81UR1(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-81UR1(TR05) |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-81UR1(TR05) is a high-performance MOS-FET signal relay designed for efficient switching in electronic circuits. Part of the G3VM series, this surface mount relay offers reliable operation in a wide temperature range from -40°C to 110°C. Featuring a SPST-NO contact configuration and MOSFET output device, it ensures seamless connectivity with a load current of 200mA and load voltage of 80V. With a low on-state resistance of 8 Ohm, it minimizes power loss and heat generation. The solder termination makes installation easy and secure. Perfect for applications requiring precise signal control, this solid-state relay guarantees optimal performance and longevity. Upgrade your relay system with the G3VM-81UR1(TR05) for seamless and efficient operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||

