| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-81UR(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 120 mA |
| Load Voltage: | 80 V |
| On-State Resistance: | 12 Ohm |
| SKU: | OMRG3VM-81UR(TR05) |
G3VM-81UR(TR05)
| Heilind Number: | OMRG3VM-81UR(TR05) |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-81UR(TR05) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G3VM-81UR(TR05), a high-performance MOS-FET relay from our G3VM series. Designed for surface mount applications, this relay ensures reliable signal relay functionality with its SPST-NO contact configuration. Operating efficiently in a wide temperature range from -40°C to 110°C, it is suitable for diverse environments. With RoHS compliance, you can trust in its environmental friendliness. The output device, a MOSFET, guarantees optimal performance. Its solder contact termination simplifies installation. Capable of handling a load current of 120mA and a load voltage of 80V, this relay offers versatility in various circuits. Featuring an on-state resistance of 12 Ohm, it ensures low power consumption. Whether used in consumer electronics, automotive systems, or industrial machinery, the G3VM-81UR(TR05) delivers exceptional reliability and performance. Upgrade your solid-state relay solution with this cutting-edge component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | REL-243 - Packaging Change.In order to eliminate excess empty tape carriers, Omron is modifying the tape and reel packaging by adding a protective cover to the G3VM VSON and S-VSON models. This change will be effective with the December 2022 production. The following will fully explain the details of the changes. The models to be affected. Before: Empty reel winding: empty carrier tape without products. After: Abolished empty reel winding and added protective cover. | Download | |||
| 12/01/2016 | REL-189 - G3VM,,VSON MOSFET Relays -MODIFICATION. Ambient Operating Temperature and Dielectric Strength rating increase. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

