| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-S5 |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Load Current: | 200 mA |
| Load Voltage: | 200 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 8 Ohm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-S5 |
G3VM-S5
| Heilind Number: | OMRG3VM-S5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-S5 |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-S5 is a compact and efficient solid state relay designed for high-performance applications. With a contact configuration of SPST-NO and a load current and voltage of 200mA and 200V respectively, this relay offers reliable switching capabilities. Its surface mount design and solder contact termination make for easy installation in various electronic systems. Operating between -40°C to 85°C, it ensures stable performance even in extreme conditions. Featuring MOSFET output devices and RoHS compliance, the G3VM series relay is not only environmentally friendly but also highly efficient with an on-state resistance of 8 Ohms. Perfect for industrial and commercial use, this relay guarantees seamless operation in critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | REL-216 - Omron will change the G3VM relay manufacturing mold effective as of our production in May 2019. This modification notice will explain the appearance changes of the G3VM relay case as the new manufacturing mold will have a different gate position which will still be part of the die case. The change will not alter the technical specifications or external dimensions of the relay. | Download | |||
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

