G4A-1A-PE DC12

Heilind Number:OMRG4A-1A-PE DC12
Manufacturer:Omron Electric
Manufacturer Number:G4A-1A-PE DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 20A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G4A-1A-PE DC12
Series:G4A
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:SPST-NO
Contact Current Rating:20 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG4A-1A-PE DC12

Detailed Description

The G4A-1A-PE DC12 is a high-performance power relay designed for general purpose applications. Featuring a SPST-NO contact configuration with a contact current rating of 20A, this relay is capable of efficiently switching high power loads. With a coil voltage of 12VDC and a coil resistance of 160 Ohm, it operates at a low power consumption of 0.9W, making it energy-efficient. The silver alloy contact material ensures reliable and durable performance, even in demanding environments. RoHS compliant and featuring solder termination, the G4A series relay is ideal for PCB mounting. Operating in a wide temperature range from -20°C to 60°C, it guarantees consistent functionality. Whether used in industrial machinery, automotive systems, or household appliances, this relay offers dependable control of electrical circuits. Trust in the G4A-1A-PE DC12 for seamless relay operation in your applications.