G4W-1112P-US-TV8-DC18

Heilind Number:OMRG4W-1112P-US-TV8-DC18
Manufacturer:Omron Electric
Manufacturer Number:G4W-1112P-US-TV8-DC18
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G4W-1112P-US-TV8-DC18
Series:G4W
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:18 VDC
Power Consumption:0.8 W
Contact Configuration:SPST-NO
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG4W-1112P-US-TV8-DC18

Detailed Description

Introducing the G4W-1112P-US-TV8-DC18, a powerful PCB Power Relay designed for reliable performance in a variety of applications. Part of the G4W series, this relay features a convenient PCB mount design for easy installation. Crafted with durable silver alloy contacts, it ensures efficient power transmission. With a wide operating temperature range of -25°C to 55°C, this relay is suitable for use in diverse environments. The coil voltage of 18VDC and low power consumption of 0.8W make it energy-efficient. The SPST-NO contact configuration and 15A contact current rating guarantee robust switching capabilities. Perfect for industrial and commercial use, this relay is a dependable solution for your power control needs.