G4W-1112P-US-TV8 DC100

Heilind Number:OMRG4W-1112P-US-TV8 DC100
Manufacturer:Omron Electric
Manufacturer Number:G4W-1112P-US-TV8 DC100
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G4W-1112P-US-TV8 DC100
Series:G4W
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:12500 Ohm
Coil Current:8 mA
Coil Voltage:100 VDC
Power Consumption:0.8 W
Contact Configuration:SPST-NO
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG4W-1112P-US-TV8 DC100

Detailed Description

Introducing the G4W-1112P-US-TV8 DC100, a reliable PCB power relay designed for efficient power control. Part of the G4W series, this relay features a compact PCB mount design, making it ideal for various electronic applications. Crafted with silver alloy contacts, it ensures high conductivity and durability. Operating within a wide temperature range from -25°C to 55°C, this relay guarantees performance in diverse environments. With a coil resistance of 12500 Ohm and a low coil current of 8mA, it offers energy-efficient operation at a coil voltage of 100VDC. The SPST-NO contact configuration, with a contact current rating of 15A and a switching voltage of 250VAC, enables seamless power switching. Termination is simple with solder contact termination. Whether used in industrial machinery or consumer electronics, the G4W-1112P-US-TV8 DC100 delivers dependable power relay functionality.