G5CA-1A-E-H DC12

Heilind Number:OMRG5CA-1A-E-H DC12
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A-E-H DC12
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A-E-H DC12
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:960 Ohm
Coil Current:12.5 mA
Coil Voltage:12 VDC
Power Consumption:150 mW
Contact Configuration:SPST-NO
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A-E-H DC12

Detailed Description

Introducing the G5CA-1A-E-H DC12, a high-performance power relay designed for HA PCB applications. Part of the G5CA series, this relay offers reliable and efficient performance with its silver alloy contact material. With a wide operating temperature range from -25 °C to 70 °C, it is suitable for various environments. The coil resistance of 960 Ohm and coil voltage of 12 VDC ensure low power consumption at 150 mW, making it energy-efficient. Featuring a SPST-NO contact configuration, it can handle a maximum current rating of 15 A and switching voltage of 250 VAC, making it ideal for power control applications. The contact termination is solder, providing a secure connection. With its high-quality construction and performance, the G5CA-1A-E-H DC12 is a reliable choice for power relay needs.