| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G5CA-1A-E DC12 |
| Series: | G5CA |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 720 Ohm |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| Part Aliases: | G5CA-1A-E DC12 |
| SKU: | OMRG5CA-1A-EDC12 |
G5CA-1A-E DC12
| Heilind Number: | OMRG5CA-1A-EDC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G5CA-1A-E DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G5CA-1A-E DC12 is a reliable and versatile general-purpose relay designed for efficient power switching applications. With a single-pole, single-throw normally open contact configuration, this relay can handle a maximum current rating of 15A at a switching voltage of 250VAC. Its silver alloy contact material ensures excellent conductivity and durability, making it suitable for various industrial and automotive uses. Operating within a wide temperature range from -25°C to 70°C, it offers stable performance in diverse environments. Featuring a low coil resistance of 720 Ohm and a coil current of 16.7mA at 12VDC, it consumes only 200mW of power, making it energy-efficient. Designed for easy PCB mount installation, it has solder contact terminations and complies with RoHS standards. The G5CA-1A-E DC12, also known as G5CA-1A-E DC12, is a dependable component ensuring seamless control in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

