G5CA-1A-E DC24

Heilind Number:OMRG5CA-1A-E DC24
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A-E DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 15A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A-E DC24
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A-E DC24

Detailed Description

The G5CA-1A-E DC24 is a high-performance power relay designed for general-purpose applications. Featuring a single-pole, single-throw normally open contact configuration, this relay is capable of switching currents of up to 15A at a maximum voltage of 250VAC. With a coil voltage of 24VDC and a low coil current of 8.3mA, it offers efficient operation while consuming just 200mW of power. The relay is RoHS compliant and features silver alloy contacts, ensuring reliable performance over a wide temperature range from -25°C to 70°C. Designed for easy PCB mounting and termination with solder, the G5CA series relay is a versatile and durable solution for a variety of industrial and commercial applications.