G5CA-1A-E DC48

Heilind Number:OMRG5CA-1A-E DC48
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A-E DC48
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A-E DC48
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:48 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:15 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A-E DC48

Detailed Description

Introducing the G5CA-1A-E DC48 Power Relay, a high-performance component designed for reliable power switching in industrial applications. Featuring a SPST-NO contact configuration with a 15A contact current rating, this relay ensures efficient and safe operation. The Silver Alloy contact material guarantees excellent conductivity and longevity, while the solder termination offers easy installation onto PCBs. With a coil voltage of 48VDC and a power consumption of 200mW, it provides robust performance while maintaining energy efficiency. Operating seamlessly in temperatures ranging from -25°C to 70°C, this relay is suitable for a wide range of environments. Trust in the G5CA series for dependable power relay solutions.