G5CA-1A-H DC24

Heilind Number:OMRG5CA-1A-H DC24
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A-H DC24
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A-H DC24
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:3840 Ohm
Coil Current:6.25 mA
Coil Voltage:24 VDC
Power Consumption:150 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A-H DC24

Detailed Description

Introducing the G5CA-1A-H DC24, a high-performance power relay designed for HA PCB applications. Part of the G5CA series, this relay offers reliable switching with its silver alloy contacts, ensuring optimal conductivity. Operating at temperatures ranging from -25°C to 70°C, it is suitable for a wide range of environments. With a coil resistance of 3840 Ohm and a coil current of 6.25 mA, it efficiently consumes 150mW of power at a coil voltage of 24VDC. The SPST-NO contact configuration can handle a maximum current of 10A and a switching voltage of 250VAC, making it ideal for power control applications. With solder termination, it is easy to install on PCBs. While not hi-rel certified, the G5CA-1A-H DC24 offers dependable performance in various industrial settings.