G5CA-1A-H DC5

Heilind Number:OMRG5CA-1A-H DC5
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A-H DC5
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A-H DC5
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:167 Ohm
Coil Current:30 mA
Coil Voltage:5 VDC
Power Consumption:150 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A-H DC5

Detailed Description

The G5CA-1A-H DC5 is a high-performance power relay designed for PCB mounting applications. Part of the G5CA series, this relay features durable silver alloy contacts, ensuring reliable performance in demanding environments. With a wide operating temperature range of -25°C to 70°C, it is suitable for use in various industrial settings. The coil resistance of 167 Ohm, coil current of 30 mA, and coil voltage of 5 VDC make it energy-efficient, with a power consumption of only 150 mW. The SPST-NO contact configuration allows for a maximum current rating of 10 A and a switching voltage of 250 VAC, making it ideal for power control applications. With solder termination, installation is quick and easy. Whether you need a robust relay for telecommunications, automotive, or industrial equipment, the G5CA-1A-H DC5 delivers reliable performance.