G5CA-1A4-H DC5

Heilind Number:OMRG5CA-1A4-H DC5
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A4-H DC5
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A4-H DC5
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:167 Ohm
Coil Current:30 mA
Coil Voltage:5 VDC
Power Consumption:150 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A4-H DC5

Detailed Description

The G5CA-1A4-H DC5 is a high-performance power relay designed for PCB mounting, featuring a contact material of silver alloy for optimal conductivity. With a maximum operating temperature of 70°C and a minimum of -25°C, this relay is suitable for a wide range of environmental conditions. The coil resistance of 167 Ohm, coil current of 30 mA, and coil voltage of 5 VDC ensure efficient performance with a low power consumption of 150 mW. Its SPST-NO contact configuration offers reliable switching with a contact current rating of 10 A and a switching voltage of 250 VAC. The contacts are solder terminated for secure connections. Part of the G5CA series, this relay is a dependable component for various power relay applications.