G5CA-1A4 DC12

Heilind Number:OMRG5CA-1A4 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A4 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A4 DC12
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:720 Ohm
Coil Current:16.7 mA
Coil Voltage:12 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A4 DC12

Detailed Description

The G5CA-1A4 DC12 relay is a high-performance component designed for general purpose switching applications. With a single-pole, single-throw normally open contact configuration, it can handle a maximum current rating of 10A at 250VAC. The relay is PCB mountable, making it easy to integrate into various electronic systems. Constructed with durable silver alloy contacts, it ensures reliable performance with a long operational life. Operating within a wide temperature range from -25°C to 70°C, it is suitable for use in diverse environments. The coil voltage of 12VDC and low power consumption of 200mW make it energy efficient. RoHS compliant, this relay meets international standards for environmental responsibility. Perfect for power relay applications, the G5CA-1A4 DC12 combines high-quality construction with efficient functionality.