G5CA-1A4 DC24

Heilind Number:OMRG5CA-1A4 DC24
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A4 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A4 DC24
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A4 DC24

Detailed Description

Introducing the G5CA-1A4 DC24, a high-performance relay designed for general-purpose applications. This SPST relay boasts a 10A contact current rating, making it ideal for handling heavy loads with ease. Operating at a coil voltage of 24VDC, it consumes only 200mW of power, offering energy efficiency. With a contact configuration of SPST-NO and silver alloy contact material, this relay ensures reliable and low-resistance switching. It can withstand temperatures ranging from -25°C to 70°C, making it suitable for a variety of environments. RoHS compliant and featuring solder termination, it meets industry standards for environmental responsibility and ease of installation. The G5CA series relay, with its PCB mount design, is a dependable solution for power relay applications.