G5CA-1A4 DC5

Heilind Number:OMRG5CA-1A4 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A4 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A4 DC5
Series:G5CA
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:5 VDC
Coil Resistance:125 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5CA-1A4 DC5

Detailed Description

The G5CA-1A4 DC5 is a reliable and efficient power relay designed for general purpose applications. With a single-pole, single-throw normally open contact configuration, it can handle a maximum current rating of 10A at a switching voltage of 250VAC. The relay operates at a low coil voltage of 5VDC, drawing a minimal current of 40mA with a coil resistance of 125 Ohm. Crafted with silver alloy contacts, it ensures high conductivity and durability. Suitable for PCB mounting with solder termination, this RoHS-compliant relay guarantees environmentally friendly usage. Operating smoothly within a wide temperature range from -25°C to 70°C, it offers dependable performance in various conditions. With a power consumption of 200mW, the G5CA-1A4 DC5 is an essential component for power control systems.