G5CA-1A DC12

Heilind Number:OMRG5CA-1A DC12
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A DC12
Series:G5CA
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG5CA-1A DC12

Detailed Description

The G5CA-1A DC12 is a high-performance relay designed for general-purpose applications. Featuring a Single-Pole Single-Throw Normally Open contact configuration, this relay can handle a contact current rating of 10 A at up to 250 VAC. With a coil voltage of 12 VDC and a low coil current of 16.7 mA, it efficiently operates at a power consumption of 200 mW. The relay is RoHS compliant, ensuring environmental responsibility. Its PCB mount design and solder contact termination make installation easy and secure. Operating within a wide temperature range of -25°C to 70°C, the G5CA series relay is reliable in various environments. Its silver alloy contact material ensures durability and high performance, making it a dependable choice for power relay applications.