G5CA-1A DC24

Heilind Number:OMRG5CA-1A DC24
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A DC24
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A DC24

Detailed Description

The G5CA-1A DC24 is a reliable and efficient general-purpose relay designed for PCB mounting. With a single-pole, single-throw normally open contact configuration, it can handle a maximum current rating of 10A at 250VAC. The silver alloy contact material ensures durability and long-term performance. Operating within a temperature range of -25°C to 70°C, this relay is suitable for various industrial applications. It features a coil resistance of 2880 Ohm, requiring a low coil current of 8.3mA at 24VDC, resulting in a power consumption of only 200mW. RoHS compliant and terminated with solder, the G5CA series relay guarantees high quality and environmental responsibility.