G5CA-1A DC9

Heilind Number:OMRG5CA-1A DC9
Manufacturer:Omron Electric
Manufacturer Number:G5CA-1A DC9
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5CA-1A DC9
Series:G5CA
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:9 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5CA-1A DC9

Detailed Description

The G5CA-1A DC9 Power Relay is a high-performance component designed for efficient power control applications. Featuring a compact PCB mount design, this relay is perfect for integration into various electronic devices. With a rugged silver alloy contact material, it ensures reliable operation even in demanding environments. The SPST-NO contact configuration allows for seamless power switching, with a maximum current rating of 10A and switching voltage of 250VAC. Operating smoothly between -25°C to 70°C, it offers versatility for use in different temperature conditions. The coil voltage of 9VDC and low power consumption of 200mW make it energy-efficient. Solder termination ensures easy installation. Whether for industrial machinery, automotive systems, or HVAC equipment, the G5CA-1A DC9 Power Relay delivers exceptional performance and durability.