G5LE-1-36 DC5

Heilind Number:OMRG5LE-1-36 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1-36 DC5
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1-36 DC5
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:63 Ohm
Coil Current:79.4 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1-36 DC5

Detailed Description

Introducing the G5LE-1-36 DC5, a high-performance power relay designed for HA applications. Featuring a rugged PCB mount design, this relay ensures reliable operation in even the most demanding environments. Built with silver alloy contacts, it offers superior conductivity and longevity. With a wide operating temperature range of -25°C to 85°C, it is suitable for use in a variety of industrial settings. The coil resistance of 63 Ohm and coil current of 79.4 mA, along with a low power consumption of 400mW, make it an energy-efficient choice. The SPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10A and switching voltage of 250VAC. Solder termination ensures easy installation. Trust in the G5LE series for dependable power relay solutions.