G5LE-1-E-36 DC12

Heilind Number:OMRG5LE-1-E-36 DC12
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1-E-36 DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 16A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1-E-36 DC12
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:16 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1-E-36 DC12

Detailed Description

The G5LE-1-E-36 DC12 is a high-performance power relay designed for general purpose applications. Featuring a single-pole double-throw contact configuration with a 16A contact current rating, it offers reliable switching functionality. With a coil voltage of 12VDC, coil resistance of 360 Ohm, and low power consumption of 400mW, this relay is energy-efficient and suitable for various electronic systems. Its PCB mount design and solder termination make installation easy, while the silver alloy contact material ensures durability. Operating in a wide temperature range from -25°C to 85°C, it is suitable for use in diverse environments. The G5LE-1-E-36 DC12 is a quality component that guarantees optimal performance and longevity.