G5LE-1-E DC12

Heilind Number:OMRG5LE-1-E DC12
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1-E DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 16A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1-E DC12
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:16 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1-E DC12

Detailed Description

The G5LE-1-E DC12 Power Relay, part of the G5LE series, is a high-performance component designed for printed circuit board (PCB) mounting. With a contact material of Silver Alloy, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -25°C to 85°C, this relay boasts a coil resistance of 360 Ohm and a coil current of 33.3 mA, powered by 12 VDC. Featuring a single-pole double-throw (SPDT) contact configuration, it can handle a maximum current rating of 16 A and a switching voltage of 250 VAC. With a power consumption of 400 mW, it offers optimal energy efficiency. RoHS non-compliant, it is perfect for a range of industrial applications.