G5LE-1-E DC24

Heilind Number:OMRG5LE-1-E DC24
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1-E DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 16A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1-E DC24
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:16 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1-E DC24

Detailed Description

The G5LE-1-E DC24 is a high-performance power relay designed for general purpose applications. With a compact PCB mount design, this relay features a durable silver alloy contact material, ensuring reliable performance. Operating at temperatures ranging from -25°C to 85°C, it is suitable for use in diverse environments. The coil resistance of 1440 Ohm, coil current of 16.7 mA, and coil voltage of 24 VDC make it energy-efficient, consuming only 400 mW of power. This SPDT relay offers a contact configuration of 16 A, with a switching voltage of 250 VAC. While not RoHS compliant, it is readily available in stock, guaranteeing prompt delivery for your project needs. Trust in the G5LE series for quality and longevity in relay solutions.