G5LE-1-E DC5

Heilind Number:OMRG5LE-1-E DC5
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1-E DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 16A 5V 109607

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1-E DC5
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:63 Ohm
Coil Current:79.4 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:16 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1-E DC5

Detailed Description

The G5LE-1-E DC5 is a high-performance general-purpose relay designed for robust switching applications. Operating at a coil voltage of 5VDC and boasting a coil resistance of 63 Ohm, this relay ensures efficient power consumption at just 400mW. With a contact configuration of SPDT, it offers versatile functionality, while its contact material of silver alloy guarantees reliable performance. The relay can handle a contact current rating of 16A at a switching voltage of 250VAC, making it suitable for a wide range of industrial and commercial uses. RoHS compliant and featuring solder contact termination, it meets stringent environmental standards and offers easy installation on PCB boards. Operating smoothly in temperatures ranging from -25°C to 85°C, the G5LE-1-E DC5 combines durability with precision, making it an essential component in power relay applications.