G5LE-14-CF DC24

Heilind Number:OMRG5LE-14-CF DC24
Manufacturer:Omron Electric
Manufacturer Number:G5LE-14-CF DC24
ECAD Model:
3D Model

Description:

POWER PCB RELAY HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-14-CF DC24
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-14-CF DC24

Detailed Description

Introducing the G5LE-14-CF DC24 Power PCB Relay HA RELAYS, a reliable and efficient solution for your electronic control needs. This series G5LE relay features PCB mount type, ensuring easy installation. Crafted with durable silver alloy contact material, it guarantees longevity and high performance even in demanding environments. With a wide operating temperature range from -25°C to 85°C, this relay is suitable for various applications. The coil resistance of 1440 Ohm, coil current of 16.7 mA, and coil voltage of 24 VDC ensure optimal power consumption at 400 mW. Its SPDT contact configuration, with a contact current rating of 10 A and switching voltage of 250 VAC, offers versatile functionality. RoHS compliant and featuring solder contact termination, this relay prioritizes environmental sustainability and ease of use. Available in stock, it is ready to meet your immediate requirements. Trust in the G5LE-14-CF DC24 for efficient power relay operations.