G5LE-14 DC3

Heilind Number:OMRG5LE-14 DC3
Manufacturer:Omron Electric
Manufacturer Number:G5LE-14 DC3
ECAD Model:
3D Model

Description:

HA PCB POWER HA RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-14 DC3
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:3 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-14 DC3

Detailed Description

Introducing the G5LE-14 DC3, a high-performance power relay designed for PCB mounting applications. This essential component, part of the G5LE series, features durable silver alloy contacts, ensuring reliable conductivity. With a wide operating temperature range from -25°C to 85°C, it is suitable for diverse environmental conditions. The coil voltage of 3 VDC and low power consumption of 400 mW make it energy-efficient. Its single-pole double-throw contact configuration, with a current rating of 10 A and switching voltage of 250 VAC, guarantees efficient power control. RoHS compliant and featuring solder termination, this relay is not only technologically advanced but also environmentally friendly. Keep your systems running smoothly with the G5LE-14 DC3 power relay.