G5LE-14 DC48

Heilind Number:OMRG5LE-14 DC48
Manufacturer:Omron Electric
Manufacturer Number:G5LE-14 DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-14 DC48
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:48 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-14 DC48

Detailed Description

The G5LE-14 DC48 is a high-performance power relay designed for general-purpose applications. Featuring a single-pole double-throw (SPDT) contact configuration with a silver alloy contact material, this relay offers reliable switching capabilities with a contact current rating of 10A and a switching voltage of 250VAC. With a coil voltage of 48VDC and a power consumption of 400mW, it provides efficient operation while maintaining RoHS compliance for environmental sustainability. Suitable for PCB mount installation with solder termination, this relay ensures easy integration into various electronic systems. Operating within a wide temperature range from -25°C to 85°C, it guarantees stable performance even in challenging environmental conditions. Whether used in industrial machinery, telecommunications equipment, or automotive systems, the G5LE-14 DC48 is a dependable choice for power relay applications.