G5LE-14 DC5

Heilind Number:OMRG5LE-14 DC5
Manufacturer:Omron Electric
Manufacturer Number:G5LE-14 DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPDT 10A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-14 DC5
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:63 Ohm
Coil Current:79.4 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-14 DC5

Detailed Description

The G5LE-14 DC5 is a high-quality power relay designed for general-purpose applications. With a robust SPDT contact configuration and a maximum contact current rating of 10A, this relay ensures reliable performance even in demanding environments. Operating at a coil voltage of 5V DC, it consumes just 400mW of power, making it an energy-efficient choice. The silver alloy contact material guarantees excellent conductivity and longevity. Suitable for PCB mounting, the G5LE series relay features solder termination for easy installation. With RoHS compliance and a wide operating temperature range from -25°C to 85°C, it meets international quality standards. Whether used in industrial machinery, automotive systems, or household appliances, the G5LE-14 DC5 offers dependable switching capabilities for a variety of applications.