G5LE-1A-E DC12

Heilind Number:OMRG5LE-1A-E DC12
Manufacturer:Omron Electric
Manufacturer Number:G5LE-1A-E DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 16A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5LE-1A-E DC12
Series:G5LE
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:16 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG5LE-1A-E DC12

Detailed Description

The G5LE-1A-E DC12 is a high-performance general-purpose relay designed for PCB mount applications. With a contact configuration of SPST-NO and a contact current rating of 16A, this relay offers reliable switching capabilities. The coil voltage of 12VDC and coil resistance of 360 Ohm ensure efficient operation, with a low power consumption of 400mW. Featuring silver alloy contacts, it guarantees durability and stable performance even in demanding environments. Operating within a wide temperature range from -25°C to 85°C, it is suitable for various industrial applications. The G5LE-1A-E DC12 is a quality component that meets high standards for efficiency and reliability.